This Omron G6H-2F-TL 12VDC relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum switching voltage of 110 DC and 125 AC, with a maximum switching current of 1A and power of 33W or 62.5VA. The relay operates at temperatures between -40 and 85 degrees Celsius and has a non-latching construction. It is designed for surface mount applications with a gull wing termination style and 10 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 33W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |