
DPDT signal relay with a 5V DC non-latching coil, drawing 28.1mA and consuming 140mW. Features a 1A contact current rating with gold and silver contact material, and a maximum voltage rating of 125V AC or 110V DC. Surface mountable with gull wing termination, this telecom relay offers operate and release times of 3ms and 2ms respectively. Operating temperature range is -40°C to 70°C.
Omron G6H-2F-TR-DC5 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2F-TR-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.