The G6H2100DC48 is a telecom relay from Omron with a coil voltage of 48V and power consumption of 300mW. It features a non-latching coil type and a contact current rating of 1A. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5.8mA |
| Coil Power | 300mW |
| Coil Resistance | 8.23kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |