
The G6HK-2-100-DC5 is a dual coil latching relay from Omron with a DIP package and through hole mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum current of 1A and a maximum voltage of 110V DC. It is also RoHS compliant and has a package quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6HK-2-100-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HK-2-100-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.