DPDT signal relay featuring a 3VDC dual-coil latching mechanism. Rated for 1A contact current and 125VAC/110VDC maximum voltage. Offers gold/silver contact material, 3ms operate/release times, and a 200mW coil power consumption. Through-hole mounting with PC pin termination, housed in a DIP package. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Omron G6HK-2-DC3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HK-2-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
