DPDT signal relay with a 5V DC dual-coil latching mechanism. Features a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. Through-hole mounting with PC pin termination, packaged in DIP format.
Omron G6HK2DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HK2DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
