The Omron G6HU-2-100 DC6 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 6V and a coil current of 16.7mA with a coil resistance of 360 ohms. The relay has a maximum pick-up voltage of 4.5VDC and can handle a maximum AC switching voltage of 125V and a maximum DC switching voltage of 110V. It can switch a maximum current of 1A with a maximum switching power of 33W or 62.5VA. The relay is constructed with a latching single coil design and has an operate time of 3ms. It is available in a DIP package type and can operate between a minimum of -40°C and a maximum of 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 16.7mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 33W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |