
DPDT signal relay with a 24VDC latching single coil, featuring a 1A contact current rating and gold/silver contact material. This through-hole mounted component offers a 3ms operate and release time, with a 150mW power consumption. Operating within a -40°C to 70°C temperature range, it supports AC voltage up to 125V and DC voltage up to 110V. Packaged in a DIP case, this RoHS compliant telecom relay is supplied in rail/tube packaging.
Omron G6HU-2-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HU-2-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
