
DPDT signal relay with a 1A contact current rating and 125V AC / 110V DC maximum voltage rating. Features a 12V DC coil voltage, 140mW coil power, and 976.8 Ohm coil resistance. Surface mount telecom relay with gull wing termination, operating at 3ms operate and release times. Constructed with gold and silver contact material, suitable for temperatures from -40°C to 85°C.
Omron G6J-2FL-Y-DC12 technical specifications.
| Coil Current | 12.3mA |
| Coil Power | 140mW |
| Coil Resistance | 976.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
