DPDT signal relay featuring a 24VDC non-latching coil with 230mW power consumption and 9.2mA coil current. Offers a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Surface mount design with gull wing termination, operating within a -40°C to 85°C temperature range. Provides 3ms operate and release times, with AC and DC voltage ratings of 125V and 110V respectively.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9.2mA |
| Coil Power | 230mW |
| Coil Resistance | 2.6005kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |