
The Omron G6J-2FL-Y-DC3 is a telecom relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC. It features a 3V DC coil with a current rating of 48mA and a power consumption of 140mW. The relay operates within a temperature range of -40°C to 85°C and has a surface mount package with a gull wing termination. It is available in a packaging quantity of 50 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6J-2FL-Y-DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 48mA |
| Coil Power | 140mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y-DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
