Omron G6J-2FL-Y-TR-DC5 technical specifications.
| Coil Current | 28.9mA |
| Coil Power | 140mW |
| Coil Resistance | 173.1R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y-TR-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
