
The Omron G6J-2FL-Y-TRDC3 is a telecom relay with a DPDT throw configuration, rated for 110V DC and 1A current. It features a 3V DC coil with a current rating of 48mA and a resistance of 62.5 ohms. The relay is designed for surface mount applications and has a power consumption of 140mW. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Omron G6J-2FL-Y-TRDC3 technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FL-Y-TRDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.