
DPDT signal relay featuring a 12V DC coil voltage and 1A contact current rating. This electromechanical relay offers a 125V AC and 110V DC maximum voltage rating with gold and silver contact material. Designed for surface mount or PCB applications with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 100,000-hour electrical life. Approvals include UL and CSA.
Omron G6J-2FS-Y-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 12.3mA |
| Coil Power | 140mW |
| Coil Resistance | 976.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FS-Y-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
