
DPDT signal relay with a 1A contact current rating and gold/silver contact material. Features a 5V DC coil voltage, 140mW coil power, and 173.1 Ohm coil resistance. Surface mountable with gull wing termination, this telecom relay offers a 3ms operate and release time, with a mechanical life of 100,000 hours. Approvals include UL and CSA, with operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Coil Current | 28.9mA |
| Coil Power | 140mW |
| Coil Resistance | 173.1R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.7mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
