
DPDT signal relay for PCB surface mount applications. Features a 12VDC coil with 140mW power consumption and 976.8 Ohm resistance. Offers a 1A contact current rating with gold/silver contact material. Operates within a -40°C to 85°C temperature range, with 3ms operate and release times. Packaged in tape and reel for automated assembly.
Omron G6J-2FS-Y-TR-DC12 technical specifications.
| Coil Current | 12.3mA |
| Coil Power | 140mW |
| Coil Resistance | 976.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FS-Y-TR-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
