
DPDT signal relay with a 1A contact current rating and 125VAC/110VDC maximum voltage rating. Features gold and silver contact material, a 24VDC non-latching coil with 230mW power consumption, and 2.6005kR coil resistance. Surface mount telecom relay with gull wing termination, measuring 10.6mm length, 5.7mm width, and 10mm height. Operates within a -40°C to 85°C temperature range with 3ms operate and release times. Packaged on tape and reel.
Omron G6J-2FS-Y-TR-DC24 technical specifications.
| Coil Current | 9.2mA |
| Coil Power | 230mW |
| Coil Resistance | 2.6005kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2FS-Y-TR-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
