Signal Relay 4.5VDC 1A DPDT(10.6x5.7x10)mm SMD
Omron G6J-2FS-Y-TR DC4.5 BY OMZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 32.6mA |
| Coil Resistance | 137.9Ohm |
| Maximum Pick-Up Voltage | 3.37VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.