Low Signal Relays - PCB COMPACT DPDT 5VDC
Checking distributor stock and pricing after the page loads.
| Coil Current | 29.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Series | G6J |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |