
DPDT signal relay for PCB mounting, featuring a 12VDC non-latching coil with 140mW power consumption and 976.8 Ohm resistance. Offers a 1A contact current rating with gold/silver contact material, and 125VAC/110VDC voltage ratings. Operates within a -40°C to 85°C temperature range with 3ms operate and release times. Through-hole termination, DIP package, and UL/CSA approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12.3mA |
| Coil Power | 140mW |
| Coil Resistance | 976.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
