
DPDT signal relay featuring a 1A contact current rating and 125V AC / 110V DC maximum voltage rating. This non-latching, through-hole mounted component operates with a 24VDC coil voltage, 9.2mA coil current, and 230mW coil power. Gold and silver contact material ensures reliable performance across a -40°C to 85°C operating temperature range. UL and CSA approvals are included.
Omron G6J-2P-Y-DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 9.2mA |
| Coil Power | 230mW |
| Coil Resistance | 2.6005kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2P-Y-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
