
DPDT signal relay with a 3VDC non-latching coil, requiring 140mW of power and 48mA current. Features a 1A contact current rating with gold/silver contact material, suitable for up to 125VAC or 110VDC. Through-hole mounted DIP package with PC pin termination, offering 3ms operate and release times. Operates within a -40°C to 85°C temperature range.
Omron G6J-2P-Y-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 48mA |
| Coil Power | 140mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2P-Y-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
