
DPDT signal relay with a 5VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 125VAC/110VDC maximum voltage ratings, and a 140mW coil power consumption. This non-latching, through-hole mount relay operates within a -40°C to 85°C temperature range with 3ms operate and release times. Approvals include UL and CSA.
Omron G6J-2P-Y-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 28.9mA |
| Coil Power | 140mW |
| Coil Resistance | 173.1R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6J-2P-Y-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
