Omron G6JU-2FL-DC24 technical specifications.
| Coil Current | 6.5mA |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Series | G6J |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6JU-2FL-DC24 to view detailed technical specifications.
No datasheet is available for this part.