
DPDT signal relay featuring a 12VDC single-coil latching mechanism. Offers a 1A contact current rating with gold/silver contact material for reliable switching. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range. Key specifications include a 100mW coil power, 9mA coil current, and 1.3292kR coil resistance. Suitable for telecom applications, it boasts a 3ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6JU-2FL-Y-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6JU-2FL-Y-DC12 technical specifications.
| Coil Current | 9mA |
| Coil Power | 100mW |
| Coil Resistance | 1.3292kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2FL-Y-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
