
Ultra-compact, slim DPDT signal relay for surface mount applications. Features a 5VDC coil with 245.5 Ohm resistance and 100mW power consumption. Offers a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 85°C temperature range, with 3ms operate and release times. Termination is gull wing, and the relay is lead-free.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20.4mA |
| Coil Power | 100mW |
| Coil Resistance | 245.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
