
DPDT signal relay featuring a 24VDC single-coil latching actuator. Offers a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 85°C temperature range, with 3ms operate and release times. Surface mountable via gull wing termination, packaged in tape and reel.
Omron G6JU-2FL-Y-TRDC24 technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2FL-Y-TRDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
