
DPDT signal relay with a 5V DC coil voltage, 20.4mA coil current, and 100mW coil power. Features gold and silver contact material with a 1A contact current rating and 125V AC / 110V DC max voltage rating. Surface mountable with gull wing termination, this relay offers 3ms operate and release times and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Omron G6JU-2FL-Y-TRDC5 technical specifications.
| Coil Current | 20.4mA |
| Coil Power | 100mW |
| Coil Resistance | 245.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2FL-Y-TRDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.