Low Signal Relays - PCB COMPACT DPDT 5VDC
Omron G6JU-2P-DC5 technical specifications.
| Coil Current | 20.4mA |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Series | G6J |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
