DPDT signal relay with a 1A contact current rating and gold/silver contact material. Features a 24VDC coil voltage, 120mW coil power, and 3.84kR coil resistance. This latching, single-coil relay offers 3ms operate and release times, with a 125VAC/110VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6J-Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |