The Omron G6JU2FSY5DC is a 2-pole SMD relay with a 5V coil voltage and a contact current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is designed for surface mount applications and has a power consumption of 100mW. It measures 10.6mm in length, 10.6mm in width, and 10mm in height, with a weight of 1g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6JU2FSY5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Coil Current | 20.4mA |
| Coil Power | 100mW |
| Coil Resistance | 245.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 20.4mA |
| Depth | 5.7mm |
| Height | 10mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6J-Y |
| Termination | SMD/SMT |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU2FSY5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
