
DPDT signal relay featuring a 5VDC coil voltage and 1A contact current rating. This surface mount component offers a 125VAC and 60VDC maximum voltage rating with gold and silver contact material. Operating within a -40°C to 70°C temperature range, it boasts a 3ms operate and release time. UL and CSA approvals are included.
Omron G6K-2F-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
