
DPDT signal relay featuring a 6V DC non-latching coil with 17.6mA current, 100mW power consumption, and 341 Ohm resistance. Offers a 1A contact current rating with gold and silver contact material, suitable for up to 125V AC and 60V DC. Surface mountable with gull wing termination, this telecom relay has an operate and release time of 3ms and operates within a -40°C to 70°C temperature range. RoHS compliant and weighing 0.7g.
Omron G6K-2F-DC6 technical specifications.
| Coil Current | 17.6mA |
| Coil Power | 100mW |
| Coil Resistance | 341R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
