
DPDT signal relay with 1A contact rating, suitable for high-frequency applications up to 1GHz. Features a 12VDC non-latching coil with 1.315kR resistance and 9.1mA current. Surface mountable with gull wing termination, offering a 125VAC/60VDC voltage rating and 0.2dB insertion loss. Operating temperature range from -40°C to 70°C, with a 3ms operate time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9.1mA |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.8mm |
| Frequency | 1GHz |
| Insertion Loss | 0.2dB |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G6KRF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| VSWR | 1.2 |
| Weight | 0.95g |
| RoHS | Compliant |
