
DPDT signal relay with a 24VDC non-latching coil, 5.22kΩ resistance, and 4.6mA coil current. Features a 1A contact current rating with gold/silver contact material, suitable for high-frequency applications. Operates within a -40°C to 70°C temperature range, with 3ms operate and release times. Surface mount design with gull wing termination, measuring 12.8x7.8x5.4mm and weighing 0.95g. Rated for 125VAC and 60VDC maximum voltage.
Omron G6K-2F-RF-DC24 technical specifications.
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.95g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.