DPDT signal relay with 2 Form C contacts, designed for surface mounting with gull wing termination. Features a 5 VDC coil voltage, 21.1 mA coil current, and 237 Ohm coil resistance, with pick-up voltage of 3.6VDC and dropout voltage of 0.45VDC. Handles a maximum switching current of 1A and maximum switching voltages of 125 VAC or 60 VDC, with a maximum switching power of 30W/37.5VA. Operates within a temperature range of -40°C to 70°C, offering a 3 ms operate time.
Checking distributor stock and pricing after the page loads.
Omron G6K-2F-RF DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 21.1mA |
| Coil Resistance | 237Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.