
DPDT signal relay featuring a 6VDC coil with 341 Ohm resistance and 17.6mA current draw. This surface mount relay offers a 1A contact current rating with gold/silver contacts, capable of operating at frequencies up to 1GHz with a VSWR of 1.2 and 0.2dB insertion loss. Designed for demanding applications, it operates within a -40°C to 70°C temperature range and includes gull wing terminations for secure mounting.
Omron G6K-2F-RF DC6 technical specifications.
| Coil Current | 17.6mA |
| Coil Power | 100mW |
| Coil Resistance | 341R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
