
The Omron G6K-2F-RF-S-DC24 is a 24V DC coil DPDT relay with a maximum current rating of 1A and a maximum voltage rating of 60V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for surface mount applications and has a gull wing termination. It is packaged in a tray and has a weight of 0.95g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.6mA |
| Coil Resistance | 5.22kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tray |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.95g |
| RoHS | Compliant |
