
DPDT signal relay designed for high-frequency applications up to 1GHz. Features a 3VDC coil with 33mA current and 100mW power consumption. Offers a 1A contact current rating with gold/silver contact material, 1.2 VSWR, and 0.2dB insertion loss. Surface mountable with gull wing termination, operating from -40°C to 70°C.
Omron G6K-2F-RF-S-DC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Release Time | 3ms |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-S-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
