
DPDT signal relay featuring a 5V DC non-latching coil with 21.1mA coil current and 100mW coil power. Offers a 1A contact current rating with gold and silver contact material, and a maximum voltage rating of 125V AC or 60V DC. Surface mountable with gull wing termination, this relay operates within a temperature range of -40°C to 70°C and has an operate/release time of 3ms. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the Omron G6K-2F-RF-S-TR03 DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K-2F-RF-S-TR03 DC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-S-TR03 DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
