
DPDT signal relay designed for high-frequency applications up to 1GHz. Features a 9VDC non-latching coil with 100mW power consumption and 11.3mA coil current. Offers a 1A contact current rating with gold/silver contact material, 0.2dB insertion loss, and 1.2 VSWR. Surface mountable with gull wing termination, operating between -40°C and 70°C.
Omron G6K-2F-RF-SDC9 technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tray |
| Power Consumption | 100mW |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-SDC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
