
The Omron G6K-2F-RF-T-TR03DC24 is a 24V non-latching relay coil with a coil current of 4.6mA and a coil resistance of 5.22kΩ. It has a maximum operating temperature range of -40°C to 70°C and is suitable for surface mount applications. The relay coil is rated for 100mW of power and has a maximum voltage rating of 60V DC. It is RoHS compliant and available in tape and reel packaging.
Omron G6K-2F-RF-T-TR03DC24 technical specifications.
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-T-TR03DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
