
DPDT signal relay featuring a 5V DC coil with 21.1mA coil current and 100mW coil power. Offers a 1A contact current rating with gold/silver contact material, suitable for AC voltages up to 125V and DC voltages up to 60V. Surface mountable with gull wing termination, this relay has an operate and release time of 3ms and operates within a temperature range of -40°C to 70°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Omron G6K-2F-RF-T-TR03DC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.95g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-T-TR03DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
