
The Omron G6K-2F-RF-T-TR09DC3 is a surface mount RF non-latching relay with a coil voltage of 3V and current of 33mA. It has a contact current rating of 1A and a maximum voltage rating of 60V. The relay operates within a temperature range of -40°C to 70°C and is packaged in tape and reel with 900 units per package. It is RoHS compliant and features a gull wing termination.
Omron G6K-2F-RF-T-TR09DC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-T-TR09DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
