
The G6K-RF Series RF Non-Latching Relay is a surface mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 60V DC and a maximum current rating of 1A. The relay has a coil voltage of 6V DC and a coil power of 100mW. It is available in a tape and reel packaging with 900 units per package.
Omron G6K-2F-RF-T-TR09DC6 technical specifications.
| Coil Current | 17.6mA |
| Coil Power | 100mW |
| Coil Resistance | 341R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-T-TR09DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
