DPDT signal relay with a 1A contact current rating and Gold/Silver contact material. Features a 12VDC coil voltage, 9.1mA coil current, and 100mW coil power. Operates at high frequencies up to 3GHz with 0.2dB insertion loss and 1.4 VSWR. This surface mount relay offers a 3ms operate and release time, a 60VDC max voltage rating, and a 125VAC max voltage rating.
Omron G6K-2F-RF-TDC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| VSWR | 1.4 |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-TDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.