
DPDT signal relay with a 5VDC coil voltage and 237 Ohm coil resistance, rated for 1A switching current. Features a 3GHz high-frequency capability with 0.2dB insertion loss and 1.4 VSWR. Surface mount design with gull wing termination, operating from -40°C to 70°C. Contact material includes gold and silver, with AC voltage rating of 125V and DC voltage rating of 60V.
Omron G6K-2F-RF-TDC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 8.6mm |
| Frequency | 3GHz |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-TDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
