
DPDT signal relay featuring a 12V DC non-latching coil with 9.1mA current and 100mW power. Offers a 1A contact current rating with gold and silver contact material, and a 1A maximum current rating. Operates within a -40°C to 70°C temperature range, with 3ms operate and release times. Surface mountable with gull wing termination, rated for 125V AC and 60V DC maximum voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2F-RF-TR03DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-TR03DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
