
DPDT RF signal relay, surface mount with gull wing termination. Features a 1A contact current rating with gold/silver contact material, operating at up to 3GHz. Coil operates at 3V DC with 100mW power consumption and 33mA coil current. Offers 125V AC and 60V DC maximum voltage ratings, with insertion loss of 0.6dB. Operating temperature range from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2F-RF-TR03DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Frequency | 3GHz |
| Insertion Loss | 0.6dB |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-TR03DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
