DPDT signal relay with 2 Form C contacts, designed for 12VDC coil operation at 9.1mA and 1.315K Ohm resistance. Features a maximum switching voltage of 125VAC and 60VDC, with a maximum switching current of 1A. This surface mount relay utilizes gull wing termination and has 18 terminals, offering a non-latching construction with a 3ms operate time. Operating temperature range is -40°C to 70°C.
Omron G6K-2F-RF-V DC12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 9.1mA |
| Coil Resistance | 1.315KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.